Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-5000Copy
Newark Part No.37B9949
Product RangeD4MC Series
Your Part Number
225 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
| 5+ | $76.370 |
| 10+ | $73.230 |
| 25+ | $69.550 |
| 50+ | $63.360 |
| 100+ | $60.320 |
| 250+ | $59.120 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-5000Copy
Newark Part No.37B9949
Product RangeD4MC Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom30V
Product RangeD4MC Series
Contact Voltage AC Nom-
Operating Force Max5.88N
SVHCTo Be Advised
Product Overview
The D4MC-5000 is a single-pole double-throw (SPDT) high utility Enclosed Switch with built-in basic switches for high repeatability and durability of 10 million operations minimum. This D4MC series economical safety interlock switch comes with panel mount plunger actuator and snap action operating mechanism and self-reset switching mechanism. It is suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches.
- IP67 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum initial contact resistance
- 10000000 operations Minimum Mechanical durability
- 500000 operations Minimum electrical durability
- Class II protection against electric shock
- 1000m/s² Minimum destruction shock resistance
- 100m/s² Minimum malfunction shock resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
-
Product Range
D4MC Series
Operating Force Max
5.88N
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D4MC-5000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability