Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCT21N12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89H7159
Product RangeOsiSense XC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.830 |
| 10+ | $67.400 |
Price for:Each
Minimum: 1
Multiple: 1
$77.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCT21N12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.89H7159
Product RangeOsiSense XC Series
Technical Datasheet
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
ZCT21N12 is a standard compact, fixed, telemecanique limit switch body. The rated insulation voltage is 300V conforming to UL 508, 500V (pollution degree 3) conforming to IEC 60947-1, 300V conforming to CSA C22.2 No 14. The rated insulation voltage is 300V conforming to UL 508, 500V (pollution degree 3) conforming to IEC 60947-1, 300V conforming to CSA C22.2 No 14.
- Plastic body material, 2 number of poles, 1 NC + 1 NO contacts type and composition
- Snap action contact operation
- Screw-clamp terminals, clamping capacity: 1 x 0.34 to 2 x 1.5mm² electrical connection
- 2 entries tapped for 1/2" NPT adaptor, cable outer diameter: 4 to 8mm cable entry
- Silver plated contacts material, 0.01m/s minimum actuation speed
- 58mm width, 51mm height, 30mm depth, 18 months warranty
- Operation ambient air temperature range from -20 to 70°C
Technical Specifications
For Use With
Telemecanique XCKT Series Snap Action Limit Switches
SVHC
To Be Advised
Product Range
OsiSense XC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate