Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCD21Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51R1345
Product RangeOsiSense XC Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.920 |
| 5+ | $54.140 |
| 10+ | $43.110 |
| 25+ | $42.040 |
| 50+ | $39.760 |
| 100+ | $37.560 |
| 250+ | $35.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCD21Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.51R1345
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithTelemecanique ZCD Limit Switches
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
ZCD21 is a ZCD limit switch body.
- Compact design, fixed body type
- Zamak body material, silver-plated contact
- 1 NC + 1 NO contacts type and composition
- Snap action contact operation
- Screw-clamp terminals, clamping capacity: 1 x 0.34...2 x 1.5mm²
- Minimum actuation speed is 0.01m/s
- 31mm width, 65mm height, 30mm depth
- Ambient air temperature for operation range from -25 to 70°C
- [Uimp] rated impulse withstand voltage is 6kV conforming to IEC 60664
- Short-circuit protection is 10A cartridge fuse, type gG
Technical Specifications
For Use With
Telemecanique ZCD Limit Switches
SVHC
To Be Advised
Product Range
OsiSense XC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate