Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.480 |
| 25+ | $3.370 |
| 50+ | $3.260 |
| 100+ | $3.160 |
| 250+ | $3.100 |
| 500+ | $3.030 |
| 1000+ | $2.970 |
Product Information
Product Overview
The C1113/70 is a Rocker Switch Boot moulded from RUBRGLAS™ APM's proprietary high tear-strength transparent silicone rubber. This durable and flexible boot seal out dust, dirt and moisture without compromising switch operability, position status viewing or legend visibility. It designed to fully enclose the switch bezel, while our unique moulded-in panel sealing rib forms a watertight and dust-tight seal against the front panel surface. It resists against salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils. It is compatible with Carlingswitch RSC series rocker switches.
- IP54 Protection rating
- 50000 Minimum actuations operational life
- -62 to 204°C Temperature range
Applications
Industrial, Medical, Automotive, Commercial, Defence, Military & Aerospace
Technical Specifications
Carlingswitch RSC Series Rocker Switches
No SVHC (17-Jan-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate