Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoIS-ENG-KIT-7-DSCopy
Newark Part No.49AC7725
Product RangeSmartDisplay Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.600 |
Price for:Each
Minimum: 1
Multiple: 1
$197.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoIS-ENG-KIT-7-DSCopy
Newark Part No.49AC7725
Product RangeSmartDisplay Series
Technical Datasheet
Tool / Board ApplicationsOLED Programmable Display & Standard Switch Development
Product RangeSmartDisplay Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IS-ENG-KIT-7-DS from NKK Switches is a SmartSwitch® engineering development kit. This simplified engineering development kit will serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02L1 controller is used for OLED SmartSwitches. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.
- Switch 1: ISC01P (OLED display 52X36), switch 2: ISC15ANP4 (OLED switch 64X48)
- 1M on-board NOR flash memory to store images, attributes or any other information
- Serial communication via USB (115.2K, 1 start bit, 8bit, 1 stop bit)
- Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
- Stand-alone or real-time operation, pre-programmed for basic operation
- Reports via USB switch closures and releases, timer expirations and addresses of images displayed
- Programmable for changing the displayed images based on switch actuations and user defined timers
- User can program the engineering kit using a PICKIT3 debugger and pin adaptor
- Maximum current 150mA at 5VDC
- Can be powered either by USB or by optional 5V power connection
Technical Specifications
Tool / Board Applications
OLED Programmable Display & Standard Switch Development
Product Range
SmartDisplay Series
Kit Contents
ISC01P OLED 52x36 Display, ISC15ANP4 OLED 64x48 Standard, 6ft USB 2.0 A to Mini-B Cable
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate