Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC XA 68 J LFSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.35AH1072
Product RangeKSC Series
Your Part Number
9,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.170 |
| 25+ | $1.070 |
| 50+ | $1.020 |
| 100+ | $0.961 |
| 250+ | $0.890 |
| 500+ | $0.842 |
| 1000+ | $0.825 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC XA 68 J LFSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.35AH1072
Product RangeKSC Series
Technical Datasheet
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force6.8N
Contact Rating42mA at 24VDC
Switch Dimensions (L x W)6.3mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
KSC XA 68 J LFS is a KSC XA series soft sound tact switch. It is new haptic and sound proposal for ultra soft feedback in the car. It still uses the KSC compact form factor (6.2 x 6.2 x 4.9mm) in SMT, with hard actuator and an extended cage, ensuring high reliability. It offers positive tactile feedback. Typical applications include automotive interior & openings (gear shift paddle, steering wheel, window lifter, seat adjustment modules, trunk & door handle modules) and medical & industrial electronics (front panel, instrumentation).
- New soft sound, extended cage, IP67 rated, long life
- 6.8 +/- 1.4N force, 500,000 cycles life, 0.7+/-0.2mm travel
- 0.002VA to 1VA power voltage range, 2V to 24V voltage range
- 1mA to 42mA current range, 0.1ohm contact resistance
- SPST-NO circuit, surface mount type, Off-Mom switch function, hard actuator type
- 4.9mm actuator height off PCB, from pins, top actuated orientation
- J lead terminations style
- Operating temperature range from -40°C to +95°C
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
6.8N
Switch Dimensions (L x W)
6.3mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
42mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate