Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3340AF160QGCopy
Newark Part No.
Full Reel14P9515
Re-Reel15N4508RL
Cut Tape15N4508
Product RangeTL3340 Series
Your Part Number
2,718 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.616 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 10+ | $0.532 |
| 25+ | $0.499 |
| 50+ | $0.475 |
| 100+ | $0.450 |
| 250+ | $0.420 |
| 500+ | $0.398 |
| 1000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.360 |
| 6000+ | $0.337 |
| 10000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3340AF160QGCopy
Newark Part No.
Full Reel14P9515
Re-Reel15N4508RL
Cut Tape15N4508
Product RangeTL3340 Series
Technical Datasheet
Product RangeTL3340 Series
Switch TerminalsSMD
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom12V
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4mm x 3.3mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL3340AF160QG is a single-pole single-throw (SPST) SMT Tactile Switch with stainless steel plated contacts and supports gull wing termination. This TL3340 series subminiature tactile switch features tin plate bracket, copper alloy plated terminals, PPA actuator and housing.
- Reliable dome technology
- Strong tactile force
- Subminiature design
- 500mΩ Maximum initial contact resistance
- 100MΩ at 100V Minimum insulation resistance
- 500VDC Dielectric strength
- -35 to 85°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Medical, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Audio
Technical Specifications
Product Range
TL3340 Series
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
4mm x 3.3mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for TL3340AF160QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate