Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8500K6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92B9763
Product Range8500 Series
Also Known AsMS24523-24
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.720 |
| 5+ | $49.420 |
| 10+ | $45.660 |
| 25+ | $41.370 |
| 50+ | $40.540 |
| 100+ | $39.710 |
| 250+ | $38.890 |
| 5000+ | $38.060 |
Price for:Each
Minimum: 1
Multiple: 1
$53.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8500K6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92B9763
Product Range8500 Series
Also Known AsMS24523-24
Technical Datasheet
Switch OperationOn-Off-None
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range8500 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
- 8500 series MIL-DTL-3950 toggle switch
- Moulded-in terminal inserts and terminal numbers
- Environmentally sealed per MIL-DTL-3950
- MS approved and QPL'd per MIL-DTL-3950
- Thermoset moulding materials meet flame retardant requirements
- Temperature range -85°F to +160°F (-65°C to +71°C)
- Life of 20,000 operations at rated load and 40,000 operations mechanical life
Technical Specifications
Switch Operation
On-Off-None
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
8500 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate