Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1388Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $169.700 |
| 25+ | $166.310 |
| 50+ | $162.920 |
| 100+ | $159.520 |
| 250+ | $156.120 |
Price for:Each
Minimum: 10
Multiple: 10
$1,697.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1388Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B448
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCCadmium oxide
Product Overview
The HBL1388 is a double-pole double-throw (DPDT) brown Toggle Switch constructed from thermoset top, green thermoset base, nylon toggle material and silver alloy contacts. This HBL® extra heavy duty industrial switch features large brass binding head screws with deep slots, abuse resistant nylon toggle and strip gauge for accurate wiring. It is a complementary to NP1 nylon wall plate.
- Withstands 1500VAC minimum for 1 minute dielectric voltage
- UL94V-2 Flammability rating
- -40 to 75°C Continuous operating temperature
Applications
Industrial
Technical Specifications
Switch Operation
Push-Pull
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
-
Contact Current Max
30A
Switch Terminals
Screw
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate