Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1667Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07J1416
Also Known AsBK1667
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $447.350 |
Price for:Each
Minimum: 1
Multiple: 1
$447.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1667Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07J1416
Also Known AsBK1667
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max60V
Output Current Min0A
Output Current Max3.3A
Power Rating198W
Supply Voltage Min90VAC
Supply Voltage Max265VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1667 switching DC power supply uses new switching technologies to offer more power at a lower cost than traditional linear power supplies.
- Constant voltage (CV) operation
- Constant current (CC) operation (current limiting)
- Bright easy-to-read LED displays
- Overvoltage protection
- Output Voltage 1-60V
- Output Current 0-3.3A
Applications
Test & Measurement, Power Management
Contents
Power cord and instruction manual
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1V
Output Current Min
0A
Power Rating
198W
Supply Voltage Max
265VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3.3A
Supply Voltage Min
90VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate