| Quantity | Price |
|---|---|
| 1+ | $1,160.000 |
Product Information
Product Overview
The HM7042-5.02 from Rohde & Schwarz is a triple power supply. This high performance value laboratory power supply has floating, overload and short circuit proof outputs. It has separate voltage and current displays for each output (4 digits at channel 1 + 3, 3 digits at channel 2). The power supply features low residual ripple, high output power and excellent regulation. It has pushbutton to activate/deactivate all outputs.
- 2 x 0V to 32V/0A to 2A, 1 x 0V to 5.5V/0A to 5A outputs
- VDE, CE and safety class I (EN61010-1) approved
- Maximum power consumption of 330VA/250W
- Display resolution of 10mV/1mA at channel 1 + 3, 10mV/10mA at channel 2
- Protection of sensitive loads by current limit or electronic fuse
- Parallel (up to 9A) and series (up to 69.5V) operation
- Temperature controlled fan
- Operating temperature range from +5°C to 40°C
- Dimension of 285mm x 75mm x 365mm (W x H x D) and weight of 7.4Kg
Applications
Test & Measurement
Contents
HM7042-5.02 triple power supply, Operating manual, Line cord.
Warnings
After changing the main voltage, the line fuse has to be changed. Otherwise the instrument may be destroyed.
Notes
It is prohibited to disconnect the earthed protective connection inside or outside the instrument.
Technical Specifications
Adjustable
0V
0A
250W
230VAC
HM7000 Series
To Be Advised
3 Output
32V
2A
115VAC
3 Years
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate