Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1735ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74C1209
Product Range1730A Series
Also Known AsBK1735A
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $646.300 |
Price for:Each
Minimum: 1
Multiple: 1
$646.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1735ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74C1209
Product Range1730A Series
Also Known AsBK1735A
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating180W
Supply Voltage Min120VAC
Supply Voltage Max-
Manufacturer Warranty2 Years
Product Range1730A Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1735A single output, DC power supply can be connectable with another from the same range to produce two lots of output current and voltage in parallel.
- Reliable, Durable
- Operate continuously at full load without overheating
- Fully overload protected
- Coarse and fine voltage controls
- Excellent regulation
- Very low ripple
- Constant voltage or constant current operation
- Continuously monitor voltage and current output on two meters
- cUL Approved
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
-
Product Range
1730A Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
120VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Alternatives for 1735A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate