Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36313ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC9660
Product RangeE36300
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,131.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3,131.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36313ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC9660
Product RangeE36300
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max10A
Power Rating160W
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeE36300
Plug Type-
SVHCLead
Product Overview
E36313A is a programmable 160W triple output DC power supply with USB and LAN interface.
- 6V/10A, 25V/2A, 25V/2A output rating
- Programming voltage accuracy: 0.03% + 3mV, 0.03% + 5mV, 0.03% + 5mV
- Programming current accuracy: 0.04% + 4mA, 0.04% + 3mA, 0.04% + 3mA
- Ripple & noise (20Hz to 20MHz) normal mode voltage: <lt/>350µVrms/ 2mVpp, <lt/>1mVrms/ 5mVpp, <lt/>1mVrms/ 5mVpp
- Ripple and noise (20Hz to 20MHz) normal-mode current: <lt/>4mA rms, <lt/>2mA rms, <lt/>1mA rms
- Readback voltage accuracy: 0.04% + 3mV, 0.03% + 5mV, 0.04% + 5mV
- Readback current accuracy: 0.05% + 5mA, 0.04% + 3mA, 0.04% + 3mA
- 4.3" LCD color display
- Over voltage, over current, and over temperature protection
- Overall dimension(H x W x D) is 145 x 216 x 367mm
Contents
DC power supply, AC power cord (based on destination country), EConnector kit.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
160W
Supply Voltage Max
230VAC
Product Range
E36300
SVHC
Lead
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
10A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Alternatives for E36313A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate