Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710258 USCopy
Newark Part No.52AH6648
Product RangeMulticomp PRO Electronic Loads
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $362.050 |
Price for:Each
Minimum: 1
Multiple: 1
$362.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710258 USCopy
Newark Part No.52AH6648
Product RangeMulticomp PRO Electronic Loads
Technical Datasheet
Product RangeMulticomp PRO Electronic Loads
Power Rating150W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP710258 US is a single-channel programmable DC electronic load. It is designed for middle and high-end applications. This DC electronic load is a versatile instrument for static and dynamic testing of power supplies, batteries, DC–DC converters, and battery chargers.
- Remote sensing function, 100 sets of storage
- Battery test, automatic test, OPP test, OCP test functions
- Short circuit function, current monitoring function, power off memory function
- Input rating: 150W power, 0V to120V voltage, 0A to 30A current
- 4 working modes: CV/CC/CR/CW
- 150kohm input impedance
- USB, RS232 and LAN interfaces
- Dimension: 4.26″ × 8.5″ × 15.2″ (107mm 215mm 386mm)
- 120V AC, 60Hz input supply voltage
- Dynamic mode: up to 10kHz
Applications
Electronics Design, Laboratory, Instrumentation, Test & Instrumentation, Industrial Process Controls
Contents
DC electronic load, User manual, US power cord, USB cable, RS232 cable, 30A test lead.
Technical Specifications
Product Range
Multicomp PRO Electronic Loads
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
3 Years
Power Rating
150W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate