Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 12000-40 4UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AK8656
Product RangeEA-PS 10000 4U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28,832.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 12000-40 4UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AK8656
Product RangeEA-PS 10000 4U Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max30kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max2kV
Output Current Max40A
Product RangeEA-PS 10000 4U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
EA-PS 12000-40 4U is a PS 10000 series DC laboratory power supply convert the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (autoranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 208VAC - 480VAC +10 % 3ph
- Active power factor correction, typical 0.99
- High performance of 30KW per unit
- Voltage rating range from 0 - 2000VDC
- Current rating range from 0 - 40A
- Regulation mode CV, CC, CP with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, selection of speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Galvanically isolated Share-Bus for parallel operation of all power classes in the 10000 series
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
2kV
Product Range
EA-PS 10000 4U Series
Output Power Max
30kW
Output Voltage Min
0V
Output Current Max
40A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate