Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoFZ-G1-N ENCORECopy
Newark Part No.57AC0221
Technical Datasheet
For Use WithTektronix RSA306B and RSA500A Series USB Spectrum Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
- Controller for USB spectrum analysers, Panasonic ToughPad FZ-G1
- Intel® Core i5-5300U 2.30GHz Processor ( i5-4310U 2.00GHz in China)
- 8GB RAM, 256GB solid state drive
- 10.1" (25.6cm) daylight-readable screen
- USB 3.0 + HDMI ports, 2nd USB port
- Wi-Fi, Bluetooth®, and 4G LTE multi carrier mobile broadband and satellite GPS
- MIL-STD-810G certified
- IP65 certified sealed all-weather design
- Integrated microphone and speaker
- On-screen & button volume and mute controls, integrated battery backup for hot-swap of battery packs
Contents
Battery, Digitizer pen and tether, Battery charger with power cord.
Technical Specifications
For Use With
Tektronix RSA306B and RSA500A Series USB Spectrum Analyzers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate