2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. Capacitance Meters
                                                                                                  Print Page

                                                                                                  72-8150

                                                                                                  Meter, Hand Held, Capacitance, Diode, Resistance, Continuity, Transistor, 20000 µF, 1999

                                                                                                  TENMA
                                                                                                  TENMA 72-8150
                                                                                                  TENMA 72-8150
                                                                                                  TENMA 72-8150
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-8150
                                                                                                  Newark Part No.41M0998
                                                                                                  Product RangeDigital Capacitance Meters
                                                                                                  Also Known AsGTIN UPC EAN: 640522695010
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  21 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$35.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-8150
                                                                                                  Newark Part No.41M0998
                                                                                                  Product RangeDigital Capacitance Meters
                                                                                                  Also Known AsGTIN UPC EAN: 640522695010
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance Meter TypeHand Held
                                                                                                  Capacitance Meter FunctionsCapacitance, Diode, Resistance, Continuity, Transistor
                                                                                                  Capacitance Measure Max20000µF
                                                                                                  Display Count1999
                                                                                                  Product RangeDigital Capacitance Meters
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Compact meter is ideal for capacitor measurement in service and assembly applications. Quickly and accurately measure capacitance values up to 20mF (20,000μF), in nine ranges, and resistance to 2,000MΩ in nine ranges.

                                                                                                  • 3-1/2 digit 1999 count display
                                                                                                  • Transistor HFE measurement
                                                                                                  • Diode test & Audible continuity test
                                                                                                  • Low battery display
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement, Electronics Service, Laboratory, Hobby & Education, Prototyping

                                                                                                  Contents

                                                                                                  Contents: Meter, 9V battery, test clips and owners manual

                                                                                                  Technical Specifications

                                                                                                  Capacitance Meter Type

                                                                                                  Hand Held

                                                                                                  Capacitance Measure Max

                                                                                                  20000µF

                                                                                                  Product Range

                                                                                                  Digital Capacitance Meters

                                                                                                  Capacitance Meter Functions

                                                                                                  Capacitance, Diode, Resistance, Continuity, Transistor

                                                                                                  Display Count

                                                                                                  1999

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.