Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,815.200 |
Product Information
Product Overview
The 894 from B&K Precision is a 20Hz to 500KHz precision LCR meter. This high accuracy LCR meter is capable of measuring inductance, capacitance and resistance of components and materials at DC or from 20Hz to 500KHz with 0.01Hz minimum resolution and 0.01% accuracy. It provides flexible AC and DC test signal configuration. AC test signal voltage is variable from 5mVrms to 2Vrms, AC current is adjustable up to 66.7mArms, depending on AC impedance selected and a DC bias signal can be added. The vivid 4.3inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy zoom feature that enlarges measured values to full screen. With a basic accuracy of 0.05%, auto level control, open/short/load correction and cable length compensation, it is a perfect tool for R&D, manufacturing and quality control applications. The DC bias source which allows meter to apply a DC signal to the device under test to simulate in-circuit conditions.
- 3 AC current ranges, selectable via 30 ohm, 50 ohm or 100 ohm internal AC impedance
- Built-in DC bias source adjustable from -5V to +5V / -50mA to +50mA
- AC input voltage range from 110/220VAC ±10%, power consumption is 80VA
- USB (USBTMC or virtual COM), RS232, LAN remote interface
- Fast measurement speed up to 13ms/reading to increase manufacturing throughput
- 201 point programmable list sweep function, test signal voltage and current monitoring
- Auto-level control to maintain the measurement signal applied to DUT at a constant level
- BIN comparator function to sort components in up to 10 bin location, versatile trigger functionality
- Dimension with bezel is 369mm x 108mm x 408mm/without bezel is 280mm x 88mm x 370mm & weight is 5Kg
- EN61010-1 2001, EU low voltage 2006/95/EC safety approval, 0°C to 40°C operating temperature
Applications
Test & Measurement
Contents
894 LCR meter, AC power cord, 4 wire Kelvin clip test lead, 4 terminal test fixture, Shorting bar, Certificate of calibration, Test report.
Technical Specifications
Bench
-
0.1Gohm
No SVHC (07-Nov-2024)
500kHz
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate