Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerABI
Manufacturer Part NoLINEARMASTER PROCopy
Newark Part No.23M6659
Technical Datasheet
Component Type TestedLinear IC's
Supported DevicesOP-AMP, Voltage Regulator & Reference, Analogue Switches/Mux, Opto isolators & Couplers, Audio IC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LinearMaster Compact Professional emulates passive circuitry around the device under test to ensure that a comprehensive test takes place. High integrity verification offers guaranteed levels of reliability in the results. Conditional andunconditional loop testing modes ensure that intermittent and/or temperature related faults are detected.
- Auto identification mode identifiesunmarked/house-coded devices listingpossible replacements
- Functional test unit emulates passive circuitry to implement a comprehensive test
- Displays diagnostic information down to individual component pins
- Rugged, hand-held, ergonomically designed case incorporates built-in membrane keypad
- Battery operated (4 x AA) with low power design, auto power-down function
Applications
Test & Measurement, Consumer Electronics
Technical Specifications
Component Type Tested
Linear IC's
Product Range
-
Supported Devices
OP-AMP, Voltage Regulator & Reference, Analogue Switches/Mux, Opto isolators & Couplers, Audio IC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate