2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  Print Page

                                                                                                  MCC USB-1408FS-PLUS

                                                                                                  Analog Input & Digital I/O Device, 48 kSPS, 14 bit, 8 Input, 2 Output, 16 I/O, DAQ

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC USB-1408FS-PLUS
                                                                                                  DIGILENT MCC USB-1408FS-PLUS
                                                                                                  DIGILENT MCC USB-1408FS-PLUS
                                                                                                  DIGILENT MCC USB-1408FS-PLUS
                                                                                                  DIGILENT MCC USB-1408FS-PLUS
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-1408FS-PLUS
                                                                                                  Newark Part No.62AK4549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$306.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $306.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-1408FS-PLUS
                                                                                                  Newark Part No.62AK4549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeAnalog Input & Digital I/O Device
                                                                                                  Sampling Rate48kSPS
                                                                                                  Resolution (Bits)14bit
                                                                                                  No. of Input Channels8Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  No. of I/O's16I/O's
                                                                                                  Supply Voltage Range-
                                                                                                  Operating Temperature Range0°C to +70°C
                                                                                                  For Use WithData Acquisition & Control
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  USB-1408FS-Plus is a multifunction USB DAQ device. It features a 48ks/s sample rate with 14-bit resolution, eight analog inputs, two 12-bit analog outputs, 16 digital I/O connections and one 32-bit external event counter. Supports multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.

                                                                                                  • Low-cost USB DAQ device with 4 differential or 8 single ended analog inputs
                                                                                                  • ±6.0mA per pin (port A), ±24.0mA per pin (port B) digital output
                                                                                                  • No external power required
                                                                                                  • All devices available with enclosure and screw terminals
                                                                                                  • DAQami, Linux, Matlab support

                                                                                                  Contents

                                                                                                  Multifunction USB DAQ device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Analog Input & Digital I/O Device

                                                                                                  Resolution (Bits)

                                                                                                  14bit

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Data Acquisition & Control

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sampling Rate

                                                                                                  48kSPS

                                                                                                  No. of Input Channels

                                                                                                  8Channels

                                                                                                  No. of I/O's

                                                                                                  16I/O's

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG