| Quantity | Price |
|---|---|
| 1+ | $1,520.090 |
Product Information
Product Overview
OM-CP-VoltX series 8-channel -8 V to +32 V voltage data logger with a reading rate of up to 4Hz. X-Series devices ship with a standard USB-A to Micro USB cable for use with free OMCP PC based software. The X-series has a high memory capacity and increased download speed compared to previous generations of product. This easy-to-use device features an 18 month typical battery life, user replaceable battery and programmable engineering units. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged. To maximize memory capacity, users can enable or disable channels. For easy identification, each channel can be named with up to a ten digit title. Using the OM-CP Data Logger Software, starting, stopping and downloading from the OM-CP-VoltX series data loggers are simple and easy. The data can also be automatically exported to Excel® for further calculations.
- Real time operation
- Programmable engineering units
- 24bit readings provide high resolution
- Compact size, configurable channel names
- External power or user replaceable battery
- Pushbutton or programmable start time
- NIST traceable calibration certificate included
- Reading rate is 4Hz up to 1 reading every 24 hours
- Black anodized aluminium enclosure, 9V lithium battery included
- Dimension is 2.70inch x 7.25inch x 1.22inch and weight is 368g
Contents
Data logger, USB-A to micro USB cable, Universal power adapter.
Technical Specifications
DC Voltage
No SVHC (17-Jan-2022)
OM-CP-VoltX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate