| Quantity | Price |
|---|---|
| 1+ | $1,302.280 |
Product Information
Product Overview
The CA330 from Yokogawa is a CA300 series RTD calibrator. The CA300 series process calibrator is a high accuracy source and measure portable handheld calibrator used to inspect and maintain the accuracy of control devices such as temperature controllers, temperature transmitters, temperature sensors and other process devices which are used in process plants, industry machinery and manufacturing. It provides an ergonomic and friendly user-interface making it easy to use. The CA330 RTD simulate model corresponds to 14 types of RTD for sourcing. It achieves the high basic accuracy of 0.3°C (typical of type PT100), twice better than the previous model which enables it to operate a high reliable test. CA330 can measure the output of RTD like a thermometer.
- Corresponds to 14 types of RTD standard (JIS/IEC/GOST R)
- Sub display displays value of resistance source and span%
- Various types of source pattern such as step sweep/ linear sweep/ manual step/ span check
- Corresponds to 2, 3, 4 wire & realizes RTD simulation
- Operating temperature range from -10°C to 55°C
- Dimension is 90mm (W) x 192mm (H) x 42mm (D)
- EN61010-1 / EN61010-2-030 safety standard
- Segment LCD display and LED backlight
Applications
Test & Measurement
Contents
RTD calibrator, Carrying case (B9108NK), Lead cables (set of 1 black and 3 red lead wires for generation and measurement/98035), Binding post (red black 1 piece/99045), Binding post (red 1 piece / 99046), Four AA alkaline batteries, Instruction manual.
Technical Specifications
RTD
90mm
0.3°c
-10°C
CA300 Series
192mm
42mm
440g
55°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate