Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-6694Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95B8302
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $173.910 |
| 10+ | $166.950 |
| 25+ | $160.000 |
| 50+ | $153.050 |
| 100+ | $146.080 |
Price for:Each
Minimum: 1
Multiple: 1
$173.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6694Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95B8302
Technical Datasheet
Calibration TypeCurrent
External Height185mm
External Width78mm
External Depth38mm
Accuracy± 0.5%
Weight265g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Handheld current calibrator with 1999 count display.
- Adjustable 0 to 24 mA current source
- Current calibrator drives loads up to 500 Ω
- Large LCD display
- Sampling Time : Approximately 0.4 seconds
- Over Input Indicator : 1
- Operating Temperature : 0°C to 50°C ( 32°F to 122°F)
- Size : 185 × 78 × 38 mm (7.3 × 3 × 1.5 inches)
- Weight : 265 g (0.58 lb) including battery
- Requires one 9 V battery - not included
- 12 month limited warranty *view Terms & Conditions for details
Contents
Includes cable with red and black alligator clips and instructions
Technical Specifications
Calibration Type
Current
External Width
78mm
Accuracy
± 0.5%
Operating Temperature Min
0°C
Product Range
-
External Height
185mm
External Depth
38mm
Weight
265g
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate