2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  AR25-AC25

                                                                                                  Calibrator, Accuracy, 420 mm, 420 mm, 490 mm

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AR25-AC25
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAR25-AC25
                                                                                                  Newark Part No.57AK2861
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 41 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$54,803.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54,803.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAR25-AC25
                                                                                                  Newark Part No.57AK2861
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeAccuracy
                                                                                                  External Height420mm
                                                                                                  External Width420mm
                                                                                                  External Depth490mm
                                                                                                  Accuracy-
                                                                                                  Weight-
                                                                                                  Operating Temperature Min22.5°C
                                                                                                  Operating Temperature Max27.5°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AR25-AC25 is an accuracy calibration station for AR25 series rotary reflective encoder. The AR25 encoder ASIC, when subjected to assembly misalignment, may report high accuracy error. Depending on the mounting condition, typical factors which contribute to the accuracy error are: motor shaft radial run out, encoder code wheel-to-hub eccentricity, and hub-to-motor shaft eccentricity. The AR25 Once-Around-Correction (OAC) feature compensates the mounting assembly error electronically and ease the encoder manufacturing process. This accuracy calibration station is developed as a reference design and tool to enable customers to perform accuracy calibration on the AR25 encoders to the required optimum accuracy performance.

                                                                                                  • Built-in with a high accuracy reference encoder
                                                                                                  • Communication protocol options:SPI and SSI/Encoder Serial Link (ESL)/BiSS-C/RS485 half-duplex
                                                                                                  • Recommended operating temperature range: 25°C ±10°C
                                                                                                  • Built-in servo motor system
                                                                                                  • Compact size: H 420mm × W 420mm × L 490mm
                                                                                                  • Caters to DUT motor size up to 80mm
                                                                                                  • Calibrates the AR25 rotary encoders to meet accuracy of ±30 arc-seconds typical
                                                                                                  • Fast installation and calibration of motor assembly
                                                                                                  • Cost-effective solution

                                                                                                  Contents

                                                                                                  Mechanical setup including servo motor control, High accuracy reference encoder, Programming kits, Associated cables assemblies for PC interface, Motor handler communication, DUT encoder connection, and the associated programming software.

                                                                                                  Notes

                                                                                                  This equipment should be used in a laboratory with controlled environment and be operated by trained technical personnel.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Accuracy

                                                                                                  External Width

                                                                                                  420mm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  22.5°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  420mm

                                                                                                  External Depth

                                                                                                  490mm

                                                                                                  Weight

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  27.5°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  Corporate Responsibility