Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9,399.590 |
Product Information
Product Overview
Work smarter and faster with the Fluke 753 Documenting Process Calibrator. The 753 does the work of several tools - sourcing, simulating and measuring pressure, temperature, and electrical signals in one rugged, hand-held device. For documentation, the 753 automates calibration procedures and captures your data.
- Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors, transmitters and other instruments
- Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms, and pressure to calibrate transmitters
- Power transmitters during test using loop supply with simultaneous mA measurement
- Measure/source pressure using any of 50 Fluke 750Pxx Pressure Modules
- Create and run automated as-found/as-left procedures to satisfy quality programs or regulations Record and document results
- Holds up to a full week of downloaded procedures and calibration results
- Features autostep, custom units, user entered values during test, one-point and two-point switch testing, square root DP flow testing etc.
- Combine with DPCTrack2 Calibration Management Software for a powerful paperless calibration management system
- Bright white dual display. Read both sourced and measured parameters simultaneously
- Multi lingual interface
- Rechargeable Li-Ion battery for 10 hour uninterrupted use and includes gas gauge
- Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 1 ms
- Delivered with DPC/Track Sample software
- Compatible with many Asset Management software packages
Applications
Test & Measurement, Calibration, Sensing & Instrumentation
Contents
BC7240 battery charger, Li-on BP7240 battery pack, DPCTrack 2™ Sample Software, Instruction manual, Traceable calibration report and data, Three sets of TP220 test probes with three sets of “extended tooth" alligator clips, Two sets AC280 hook clips, C799 Soft Field Case, and USB communication cable
Technical Specifications
Current, Frequency, Pressure, Resistance, Temperature, Voltage
136mm
-
-10°C
750 Series
63mm
245mm
1.2g
50°C
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate