Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHG2-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN4931
Product RangeHygroGen2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45,076.490 |
| 5+ | $43,958.930 |
| 10+ | $41,437.050 |
| 25+ | $40,712.110 |
| 50+ | $39,988.510 |
Price for:Each
Minimum: 1
Multiple: 1
$45,076.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHG2-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN4931
Product RangeHygroGen2 Series
Technical Datasheet
Calibration TypeHumidity, Temperature
External Height21cm
External Width41cm
External Depth45cm
Accuracy-
Weight13kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeHygroGen2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HG2-S is a HygroGen2 humidity generator. It satisfies the stringent demands of quality and compliance regulations with its ability to calibrate instruments over their full working range and is embraced throughout the pharmaceutical industry as the leading instrument in its class and is favored in ISO 17025 humidity calibration laboratories across the world. Being portable and robust, it can be set up at the installation location allowing for complete system qualification.
- 2L chamber, 1.5L working volume for precise small-sample humidity calibration
- Rapid humidity changes 5–95 %RH in <5 min with ±0.1 %RH stability
- Fast temperature transitions 23–50°C in <5 min, 23–0°C in <25min
- Excellent thermal gradients: ±0.05°C (15–50°C), ±0.1°C (5–60°C)
- Supports up to 6 probes via door ports for multi-sensor calibration
- Mixed-flow humidity generation with desiccant dryer and piezo humidifier
- HygroClip2 sensor with capacitive RH and Pt100 temperature sensing
- Embedded multi-PID control with touchscreen graphical interface
- USB connectivity (7 front, 2 rear) with Rotronic HW5 software support
- Compact design, 13Kg, powder-coated enclosure, IP20, 110–240V AC supply
Notes
Chamber door needs to order separately.
Technical Specifications
Calibration Type
Humidity, Temperature
External Width
41cm
Accuracy
-
Operating Temperature Min
-
Product Range
HygroGen2 Series
External Height
21cm
External Depth
45cm
Weight
13kg
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate