2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  42AG

                                                                                                  Calibrator, 1kHz, 114dB, Multifunction, Sound, 95 mm, 52 mm, 41 mm, ± 2°C, 125 g

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GRAS SOUND & VIBRATION APS 42AG
                                                                                                  ManufacturerGRAS SOUND & VIBRATION APS
                                                                                                  Manufacturer Part No42AG
                                                                                                  Newark Part No.32AM8500
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,261.690
                                                                                                  5+$2,175.760
                                                                                                  10+$2,133.610
                                                                                                  25+$2,090.000
                                                                                                  50+$2,019.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,261.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerGRAS SOUND & VIBRATION APS
                                                                                                  Manufacturer Part No42AG
                                                                                                  Newark Part No.32AM8500
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeSound
                                                                                                  External Height95mm
                                                                                                  External Width52mm
                                                                                                  External Depth41mm
                                                                                                  Accuracy± 2°C
                                                                                                  Weight125g
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  42AG is a multifunction sound calibrator. It is a portable, battery-operated precision microphone calibrator. The calibrator can be used directly on 1" microphones. Adapters for calibrating 1/2" (factory mounted), 1/4" and 1/8" microphones are included. It can produce a sinusoidal signal of 250Hz or 1kHz at 94dB or 114dB. For documentation purposes, 42AG provides display of the environmental conditions: ambient air pressure, temperature. The sound is generated by a small loudspeaker integrated into the acoustic coupler. An internal reference microphone measures the level in the coupler and a feedback circuit automatically adjusts the level. Therefore, the calibration level is virtually independent of ambient conditions like temperature, atmospheric pressure, and humidity within the specified range of operation.

                                                                                                  • Mono-color OLED graphical display – 128×64 (WxH)
                                                                                                  • Temperature range from -10ºC to +50ºC or 14ºF to 122ºF
                                                                                                  • Powered from two type LR03 alkaline batteries (AAA-size)
                                                                                                  • Automatically switching off if battery voltage too low
                                                                                                  • Size ( LxWxH ) is 97 x 51.5 x 41mm / 3.8 x 2.0 x 1.6"

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Sound

                                                                                                  External Width

                                                                                                  52mm

                                                                                                  Accuracy

                                                                                                  ± 2°C

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  95mm

                                                                                                  External Depth

                                                                                                  41mm

                                                                                                  Weight

                                                                                                  125g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility