Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,947.650 |
Product Information
Product Overview
FLUKE-726 is a precision multifunction calibrator designed specifically for the process industry with broad workload coverage, calibration power and unsurpassed accuracy in mind. The 726 measures and sources almost all process parameters and can calibrate almost anything. The 726 will also interpret results without the help of a calculator and store measurement data for later analysis.
- Dual channels to measure, source, and view process signals simultaneously
- Measure volts, mA, RTDs, thermocouples, frequency, and resistance accurately
- Source/simulate volts, mA, TC, RTDs, frequency, and pressure for calibration tasks
- Compatible with 29 Fluke 700Pxx pressure modules for pressure measurement/source
- Source mA with pressure measurement for valve and I/P testing
- Auto step and ramp functions for quick and efficient linearity tests
- 24V loop power with simultaneous mA measurement to power and test transmitters
- Stores up to 8 calibration results for later recall and analysis
- HART mode inserts 250-ohm resistor for compatibility with HART instrumentation
- Accurate to 0.01%, with custom RTD support and improved voltage input protection
Contents
Fluke 726 precision multifunction process calibrator, One set of AC72 alligator clips, One set of stackable test leads, One set of TL75 test leads, User manuals, NIST- traceable calibration report and data.
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
0.01%
-10°C
700 Series
200mm
47mm
650g
55°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FLUKE-726
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate