ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  T3MIL50

                                                                                                  Ohmmeter, 4-Wire, 0.005ohm to 5Mohm, 0.1 µohm, 1 A, 0.05%, 102 mm

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEDYNE LECROY T3MIL50
                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoT3MIL50
                                                                                                  Newark Part No.07AM8830
                                                                                                  Product RangeT3MIL Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoT3MIL50
                                                                                                  Newark Part No.07AM8830
                                                                                                  Product RangeT3MIL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection4-Wire
                                                                                                  Resistance Measurement Range0.005ohm to 5Mohm
                                                                                                  Resolution (ohm)0.1µohm
                                                                                                  Test Current1A
                                                                                                  Accuracy0.05%
                                                                                                  External Height102mm
                                                                                                  External Width223mm
                                                                                                  External Depth283mm
                                                                                                  Weight3kg
                                                                                                  Product RangeT3MIL Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  T3MIL50 is a T3MIL series D.C. Milli-Ohm meter. It features a 3.5inch TFT display with a measurement accuracy of 0.05 %, maximum 50,000 count measurement display and sampling rate of 60 readings per second. The T3MIL series also provides four wire measurement as well as temperature measurement and temperature compensation functions to meet the requirements of low resistance measurement applications. Suitable for production testing of contact resistance of switches, relays, connectors, cables, and other low resistance devices, production testing of various inductive components (coil, choke, and transformer winding etc.), testing of low value resistors, fuses, and heating elements, Winding resistance of motors, transformers, solenoids, and ballasts, Conductivity evaluation in product design, incoming inspection and quality assurance testing.

                                                                                                  • 3.5" (320 x 240) large TFT LCD display
                                                                                                  • Fast measurement rate of 60 readings per second with an accuracy of 0.05%
                                                                                                  • Built-in temperature compensation measurement function
                                                                                                  • Standard interfaces: USB, RS-232C, HANDLER/SCAN/EXT I/O
                                                                                                  • Various drive modes: DC+, Standby
                                                                                                  • 1Amp test current, 0.1μohm resolution
                                                                                                  • Fast measurement of 60 readings per second
                                                                                                  • Four wire resistance measurement
                                                                                                  • Temperature compensation measurement function
                                                                                                  • Delayed measurement and 20 sets of panel setting memory

                                                                                                  Contents

                                                                                                  D.C. Milli-Ohm meter, 3x power cord, T3TL4K-150 test lead.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  4-Wire

                                                                                                  Resolution (ohm)

                                                                                                  0.1µohm

                                                                                                  Accuracy

                                                                                                  0.05%

                                                                                                  External Width

                                                                                                  223mm

                                                                                                  Weight

                                                                                                  3kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resistance Measurement Range

                                                                                                  0.005ohm to 5Mohm

                                                                                                  Test Current

                                                                                                  1A

                                                                                                  External Height

                                                                                                  102mm

                                                                                                  External Depth

                                                                                                  283mm

                                                                                                  Product Range

                                                                                                  T3MIL Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate