Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,260.630 |
Product Information
Product Overview
The DLRO10X is a 10A Low Resistance Ohmmeter brings new standards to low resistance measurement. It is a fully automatic instrument, selecting the most suitable test current, up to 10A DC to measure resistance from 0.1µΩ to 2000Ω on one of seven ranges. For users who desire more control over the measurement process, DLRO 10X uses a menu system controlled by a two-axis paddle to allow manual selection of the test current. DLRO10X also adds real-time download of results and on-board storage for later download to a PC. This 6111-429 instrument is built into a strong, lightweight case that is equally at home in the field or in the laboratory. Light enough to be worn around the neck, it is small enough to be taken into areas which were previously too small to access. It has a large, backlit LCD display.
- Accurate results in less than three seconds
- Auto current reversal cancels standing emfs
- Fuse protected to 600V
- NiMH battery reduces weight
- 250mW Power limit (with optional override) to avoid heating the test sample
- Automatically detects continuity in potential and current connections
- Visible warning of high voltages present at the terminals
- Visible warning of current flowing in the test sample
- Multiple operating modes including fully automatic
- Alpha-numeric keypad for entering test notes
- User settable high and low limits
- Auto ranging with manual option
- Printer output and memory
Applications
Test & Measurement
Technical Specifications
2-Wire
0.1ohm
-
200mm
5.75lb
No SVHC (12-Jan-2017)
0ohm to 2kohm
1A
237mm
100mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate