Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoDLRO2Copy
Newark Part No.82AH2994
Product RangeDucter Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4,095.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4,095.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDLRO2Copy
Newark Part No.82AH2994
Product RangeDucter Series
Wire Connection-
Resistance Measurement Range15mohm to 2kohm
Resolution (ohm)0.1ohm
Test Current2A
Accuracy± 1%
External Height228mm
External Width105mm
External Depth75mm
Weight905g
Product RangeDucter Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DLRO2 is a tough, hand-held 2 Amp low resistance ohmmeter. It’s designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations. The DLRO2 is the latest in a long line of instruments to proudly display the Ducter™ brand, the Ducter™ testers being as well-known and relied upon as Megger insulation resistance testers.
- 2A low resistance ohmmeter
- New difference meter for quick data comparisons
- Use long leads at 1 A without compromising test speed
- Safely test the resistance of inductive loads at 1 A
- >600 V active protection against inadvertent live connections without blowing a fuse
- Ideal for outdoor use with protection against dust and moisture to IP54
- Industry standard safety rated at CATIII 600V/CATIV 300V
Technical Specifications
Wire Connection
-
Resolution (ohm)
0.1ohm
Accuracy
± 1%
External Width
105mm
Weight
905g
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
15mohm to 2kohm
Test Current
2A
External Height
228mm
External Depth
75mm
Product Range
Ducter Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate