2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  MP001976

                                                                                                  LAN Cable Multifunction Tester, UTP, STP and Coaxial Cables

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP001976
                                                                                                  MULTICOMP PRO MP001976
                                                                                                  MULTICOMP PRO MP001976
                                                                                                  MULTICOMP PRO MP001976
                                                                                                  MULTICOMP PRO MP001976
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP001976
                                                                                                  Newark Part No.52AH4112
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$279.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $279.69
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP001976
                                                                                                  Newark Part No.52AH4112
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester TypeNetwork Cable Tester
                                                                                                  Resistance-
                                                                                                  External Height195mm
                                                                                                  External Width90mm
                                                                                                  External Depth40mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro MP001976 is a LAN cable multifunction tester, featuring the ability to test UTP, STP and coaxial cables.

                                                                                                  • Identifies and locates the distance to an open or short circuit
                                                                                                  • Can check UTP and STP (Cat 5E, Cat6, Cat6A) and coaxial cables
                                                                                                  • Uses TDR to measure the length and distance to the defective of a cable
                                                                                                  • Identification of wiring and pin assignment
                                                                                                  • LCD backlight display
                                                                                                  • Low battery indication
                                                                                                  • Check coax type 5, 5a, 6 twisted cord network and trouble
                                                                                                  • Check cable sequence
                                                                                                  • Find the determined open circuit, short circuit, jumper, crossfire or split pairs
                                                                                                  • Service line test and no external adaptor is required
                                                                                                  • Determine continuity and wiring pattern
                                                                                                  • Device dimension is 195 x 90 x 40mm (L x H x D)
                                                                                                  • Device weight is 0.582g

                                                                                                  Applications

                                                                                                  Test & Measurement, Datacom

                                                                                                  Contents

                                                                                                  Multifunction LAN cable tester, Carry bag, Battery (9VDC), 2x BNC adaptors.

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  Network Cable Tester

                                                                                                  External Height

                                                                                                  195mm

                                                                                                  External Depth

                                                                                                  40mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resistance

                                                                                                  -

                                                                                                  External Width

                                                                                                  90mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG