| Quantity | Price |
|---|---|
| 1+ | $1,811.250 |
Product Information
Product Overview
The ACL800 is a Digital Megohmmeter designed to test static dissipative surfaces for electrical resistivity and resistance according to industry standards such as ANSI/ESD test methods S4.1, S7.1 and STM11.11. The tests are easy to perform with or without the 5lbs probes. Unlike analogue meters with LEDs, the digital LCD window of the ACL 800 shows test results in actual values rather than the decade within which the measurement falls. Additionally, since ambient conditions can affect resistivity, it measures resistivity, temperature and humidity with the push of one button, making it ideal megohmmeter for auditing. This meter is suitable to use in all facets of material production, including engineering, maintenance, quality control, incoming inspection, manufacturing, research and sales. It is ideal for the testing of anti-static mats, floor finishes, paints, wrist straps, smocks, foot wear, bags and containers.
- Measures resistance, resistivity, humidity and temperature
- Measurement range for 10V resistance is from 103 to 106
- Measurement range for 100V resistance is from 106 to 1012
- Accuracy ±10% at 103 - 108
- Includes calibration certificate traceable to NIST
- Alphanumeric LCD scale shows actual values
Applications
Test & Measurement, Industrial
Contents
Digital Megohmmeter, 2x Probes, 2x Cables, 9V Battery, 110V Adapter, Foam-lined carrying case and Calibration certificate traceable to NIST.
Technical Specifications
Digital Megohmmeter
103ohm to 1.013kohm
-
-
14lb
No SVHC (17-Jan-2022)
10V, 100V
-
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate