Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1503.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2314
Also Known As095969288668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,008.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1503.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2314
Also Known As095969288668
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV
Insulation Testing Resistance10kohm to 2Gohm
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height50mm
External Width100mm
External Depth203mm
Weight1.2lb
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Versatile, compact, handheld insulation tester for advanced industrial and electrical insulation testing. Its multiple test voltages make it the ideal tool for many troubleshooting, commissioning and preventative maintenance applications.
- Performs insulation tests, resistance and AC/DC voltage
- 1503 is the same form factor as the Fluke 1507 but with a few less features
- Save both time and money with Automatic calculation of PI and Dielectric absorption ratio
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Includes live circuit detection to prevent insulation test if voltage <gt/>30V is detected
- Includes auto-discharge of capacitive voltage for added user protection
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600 V overvoltage category rating for added user protection
- 0.1Mohm to 2000Gohm insulation test range and 500V, 1000V insulation test voltage range
Contents
Tester, Remote probe, Test leads, Test probes, Alligator clips, Holster, User documentation.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 2Gohm
Operating Temperature Max
55°C
External Width
100mm
Weight
1.2lb
SVHC
No SVHC (15-Jun-2015)
Insulation Testing Voltage
500V, 1kV
Operating Temperature Min
-20°C
External Height
50mm
External Depth
203mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate