Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETRIX
Manufacturer Part NoMX0409Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK5775
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $643.120 |
Price for:Each
Minimum: 1
Multiple: 1
$643.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX0409Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK5775
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance0.05ohm to 11Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height218mm
External Width95mm
External Depth63mm
Weight760g
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
0.05ohm to 11Gohm
Operating Temperature Max
50°C
External Width
95mm
Weight
760g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
218mm
External Depth
63mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate