| Quantity | Price |
|---|---|
| 1+ | $4,089.750 |
Product Information
Product Overview
The Digital/Analog Megohmmeter Model 5060 is the latest design in 5000V insulation testers. Features include automatic calculation and presentation of the Dielectric Absorption Ratio (DAR), Polarization Index (PI) and Dielectric Discharge (DD). The Model 5060 displays the test voltage, insulation resistance and the leakage current during the test. Capacitance of the sample and discharge voltage present at the test leads is displayed at the conclusion of the test. This meter is designed with the highest level of built in safety features. The Model 5060 can be operated from an internal rechargeable battery system or from an AC line power. The Model 5060 offers additional functionality in that an RS-232 port provides the ability to configure the unit from a PC and run the test from the PC. Test reports can be generated directly from the instruments to a printer or through the PC using the DataView graphing and analysis software.
- True Megohmmeter
- Test voltage combination of 500V, 1000V, 2500V and 5000V
- Insulation measurements from 30kΩ to 10TΩ
- Adjustable and programmable test voltage (40 to 5100V)
- Automatic calculation of DAR, PI and DD values
- Direct measurement and display of Capacitance and Leakage Current
- Display resistance, test voltage and run time
- Programmable test run times and PI ratio times
- Smooth and Alarm functions
- Automatic test inhibition if live sample (>25)
- Automatic discharge and display of discharge voltage
- Large dual-display with time, voltage and measurements shown
- Rugged weatherproof field case
- RS-232 interface for direct printing of results
- 128kB memory for storing field test data
- Remote operation from PC
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
1 x red 1 x blue 1 x black lead with integral 5kV rated hippo clips, 1x jumper lead, rechargeable battery, us 120V power cord, DataView software, extra large tool bag and user manual.
Technical Specifications
Analogue / Digital Megohmmeter
30kohm to 10Tohm
-
270mm
9.5lb
No SVHC (16-Jul-2019)
500V, 1kV, 2.5kV, 5kV
-
180mm
250mm
-
Technical Docs (2)
Alternatives for 5060
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate