Need more?
| Quantity | Price |
|---|---|
| 1+ | $923.260 |
Product Information
Product Overview
PRM-6/KIT includes the PRM-6 phase sequence and motor rotation tester, the AM-570 industrial multimeter, and the AMP-220 TRMS clamp meter. PRM-6 Motor and Phase Rotation Tester can test the motor rotation of 3-phase systems, and verify 3-phase receptacle wiring and phase sequencing with test leads. An additional advanced feature is wireless motor rotation detection, which senses motor rotation direction without use of test leads. This is particularly useful for fast-running motors when the motor rotation cannot be visually determined or when the drive shaft is not visible.
- 3-phase wire sequence indication
- Error displays (missing phase, one input connected to neutral or PE)
- Non-contact, wireless motor rotation detection on running motors
- Indicates motor rotation of disconnected motors when spinning the shaft by hand or other means
- 3-phase to phase voltage up to 700V
- Clear backlit LCD display
- Durable rubber casing for 3ft (1m) drop proof protection
- Safety: CAT IV 600 V
Contents
PRM-6 phase sequence and motor rotation tester, 3 test leads, 3 test probes, 3 alligator clips, User manual, Carrying bag, 2 AAA batteries, AM-570 industrial multimeter, AMP-220 TRMS clamp meter.
Technical Specifications
16Hz to 400Hz
0°C
137mm
65mm
-
1V to 700V
40°C
33mm
170g
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate