Print Page
TG210C
Detector, Cable, 20 mile, 4.5 ", 1.75 ", 1.3 ", 42 g
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part NoTG210CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52AC1362
Product RangeToneMaster Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $92.950 |
Price for:Each
Minimum: 1
Multiple: 1
$92.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoTG210CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52AC1362
Product RangeToneMaster Series
Technical Datasheet
Test Detector TypeCable
Depth Measurement20mile
External Height4.5"
External Width1.75"
External Depth1.3"
Weight42g
Product RangeToneMaster Series
SVHCTo Be Advised
Product Overview
ToneMaster™ high powered tone generator with moulded-in alligator clips. It enables signal detection over 20miles away making tracing through walls and enclosures easier with multiple tones and power levels suited for network, signal wire, coax and telephone cable applications.
- 700 percent more power than standard tone generators
- Unbalanced tone mode supports longer distances on UTP cables
- Constant amplitude output ensures no signal decrease as battery discharges
- Auto-off for battery conservation
- Full talk battery to power a dry line
- Tone may be added in any mode – phone sets without a monitor feature can pick up tone
- Includes no-fault, RJ12 patch cable to plug ToneMaster into RJ45 or RJ11 jacks
Applications
Test & Measurement
Technical Specifications
Test Detector Type
Cable
External Height
4.5"
External Depth
1.3"
Product Range
ToneMaster Series
Depth Measurement
20mile
External Width
1.75"
Weight
42g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate