| Quantity | Price |
|---|---|
| 1+ | $146.570 |
Product Information
Product Overview
The MO55 from Extech Instruments is a pin and pin less dual moisture meter. The compact MO55 takes quick moisture level reference measurements (in percent%) on wood and building materials. The MO55 can be used in pin less mode (rear sensor) or in pin mode. The MO55 is simple to operate and offers measurement digits, audible tones and ‘moisture drop’ icons to indicate moisture level content. The MO55 is ideal for building restoration projects and applications where moisture detection on floors and under carpets is critical. The MO55 is a great tool for analyzing the after‐effects of water leakage behind walls and in ceilings.
- LCD with multi‐function indicators display
- Auto zero calibration for pin less mode
- Audible tone rate beeps faster as the moisture level increases (8 tone variations)
- Moisture drop icons display low, medium and high levels of moisture content
- Built-in battery level check and measurement verification test
- Data hold freezes reading on display
- Auto power off after 2 minutes conserves battery power
- Complete with extra pins (4), protective cap and 9V battery
- Dimensions is 170 x 65 x 30mm (6.7 x 2.6 x 1.2")
Applications
Test & Measurement
Technical Specifications
5% to 50%, 0% to 99%
5°C
170mm
65mm
To Be Advised
0.1%
45°C
30mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate