Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,385.600 |
| 5+ | $1,357.890 |
| 10+ | $1,330.170 |
| 25+ | $1,302.460 |
| 50+ | $1,274.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,385.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FOTM-OTDR-A is an Optical Time Domain Reflectometer (OTDR), used to identify loss and potential issues on single mode fibre. The L-com FOTM-OTDR-A features a compact, portable design, making it a great choice for field work. The L-com FOTM-OTDR-A is ideal for fibre cable troubleshooting, over single mode or multimode fibre.
- Optical time domain reflectometer (OTDR) with 1310/1550 wavelengths
- Identify loss and potential issues on single mode fibre
- Compact design
Technical Specifications
Wavelength Max
1550nm
Error Detection Min
500m
Product Range
-
Dynamic Range Max
30dB
Error Detection Max
128km
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate