Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHP452-VCopy
Newark Part No.25AK9138
Product RangeHHP400 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,416.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3,416.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHP452-VCopy
Newark Part No.25AK9138
Product RangeHHP400 Series
Technical Datasheet
Pressure Measuring Range-15psi to 100psi
Resolution (in H2O)-
Accuracy %0.025%
Response Time-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHHP400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHP452-V is a HHP400 series handheld smart manometer. The HHP400 series is an upgraded replacement product for HHP352 series. It has several features including MIN/MAX capture, adjustable damping rates, and auto shut-off. The HHP400 features NIST traceable accuracy up to ± 0.025 % of a full-scale standard.
- Range -15 to 100 psi, compound
- Backlit display
- Protective boot
- 6-digit display resolution, with selectable engineering units
- Mobile data logging and USB for data export, calibration, and configuration
- Leak test function and relief valve test function
Technical Specifications
Pressure Measuring Range
-15psi to 100psi
Accuracy %
0.025%
Operating Temperature Min
-10°C
Product Range
HHP400 Series
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate