Need more?
| Quantity | Price |
|---|---|
| 1+ | $22,910.620 |
Product Information
Product Overview
FLUKE-II900/FPC is a FLUKE-II900 acoustic imager bundled with 1yr premium care. The acoustic imager let technicians see sound as they scan hoses, fittings, and connections for leaks. Its built-in acoustic array of tiny sensitive microphones generates a spectrum of decibel levels per frequency. Based on this output, an algorithm calculates a sound image, known as SoundMap™ that is superimposed on a visual image. The SoundMap is automatically adapted depending on the frequency level selected so that background noise is filtered out, making it incredibly simple to detect compressed gas leaks. Finally a better way to detect compressed air, gas, steam and vacuum leaks.
- Frequency range from 2KHz to 52KHz
- Detection range up to 70 meters (230 feet)
- 7 inch 1280 x 800 LCD with capacitive touchscreen
- Ensure proper air pressure to your pneumatic equipment
- Reduce leak detection time
- Improve reliability in your production line
- LeakQ Report Generator
- Size (H x W x L) is 186mm x 322mm x 68mm
- IP40 rated
- 2 year warranty
Contents
Imager bundled with 1yr premium care, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery pack, USB cable, Hard carrying case, two rubber array covers, Adjustable hand strap and adjustable neck strap.
Technical Specifications
50m
1280 x 800 Pixels
2kHz to 5kHz
-
7"
63° Horizontal
0.005 CMF Leak @ 100psi from up to 10m (32.8ft) or 2.5 cm3/sec leak @ 7 bar from up to 10m (32.8ft)
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate