Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461895Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.27K9911
Also Known AsGTIN UPC EAN: 793950468951
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $355.950 |
Price for:Each
Minimum: 1
Multiple: 1
$355.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461895Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.27K9911
Also Known AsGTIN UPC EAN: 793950468951
Technical Datasheet
RPM Measuring Range0.5RPM to 20000RPM, 5RPM to 99999RPM
Accuracy %0.05%
External Height215mm
Sampling Time1s
External Width65mm
Detecting Distance Max150mm
External Depth38mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Combination Photo/Contact Tachometers
- Unique display where characters reverse direction depending on measurement mode you are in
- Microprocessor based with quartz crystal oscillator to maintain high accuracy
- Tachometer memory stores last, max and min readings
- Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
- Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
- Complete with tips and wheel for rpm or linear surface speed,
Applications
Test & Measurement, Maintenance & Repair
Contents
Four 1.5V AA batteries, reflective tape and carrying case
Technical Specifications
RPM Measuring Range
0.5RPM to 20000RPM, 5RPM to 99999RPM
External Height
215mm
External Width
65mm
External Depth
38mm
Operating Temperature Max
-
SVHC
To Be Advised
Accuracy %
0.05%
Sampling Time
1s
Detecting Distance Max
150mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate