Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,709.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,709.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89634Copy
Newark Part No.88AH5068
Technical Datasheet
Torque Range N-m33.9N-m to 339N-m
Torque Range ft-lb25ft-lb to 250ft-lb
Accuracy %1%
Product Range-
SVHCTo Be Advised
Product Overview
89634 is a 1/2” drive bench top torque tester designed for inspection of torque wrenches in production workshop.
- 25 to 250ft-lbs (33.9 to 339.0Nm) range
- Accuracy: +/-1%
- Three modes: track, peak, first peak, 4 torque measurement units: ft/lb, in/lb, Nm, and Kg/cm
- Backlit display for dark conditions
- Four screw bolts that can be fixed on the workbench or other base plate
- Includes rechargeable lithium battery and AC/DC adapter
- Provides percentage error between the measured value and set value; no calculations needed
- 1500 data storage, data upload through the USB interface
- Auto shut-off after 10 minutes of inactivity, audible and visual alarm
Technical Specifications
Torque Range N-m
33.9N-m to 339N-m
Accuracy %
1%
SVHC
To Be Advised
Torque Range ft-lb
25ft-lb to 250ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate