Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781510-01
Newark Part No.13AJ3994
Product RangeNI-9214
Your Part Number
Technical Datasheet
61 In Stock
16 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,162.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781510-01
Newark Part No.13AJ3994
Product RangeNI-9214
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate68SPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9214
SVHCNo SVHC (08-Jul-2021)
Product Overview
781510-01 is a NI‑9214 16-channel, 68S/s aggregate, ±78mV, isothermal C series temperature input module. The NI‑9214 is a high-density thermocouple input module that is designed for higher channel count systems. The NI‑9214 includes features to increase overall accuracy, such as CJC sensors in the terminal block, component layout to minimize thermal gradients, and an autozero channel for offset error compensation.
- Operating temperature rating range from -40°C to 70°C
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
68SPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9214
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate