| Quantity | Price |
|---|---|
| 1+ | $26,304.650 |
Product Information
Product Overview
PXIe-1486 is a PXIe, 8 input PXI FlexRIO FPD-Link™ interface module. The PXIe-1486 combines the Texas Instruments Flat Panel Display Link™ (FPD-Link™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. This module provides a high-speed digital interface for using and testing modern advanced driver assistance systems (ADAS) and autonomous drive (AD) camera sensors and electronic control units (ECUs). Additionally, the PXIe-1486 makes use of a combination of FPD-Link™ serializers and deserializers with a Xilinx FPGA to provide a high-throughput and customizable FPD-Link™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax (PoC), I²C back-channel communication, and GPIO communication on the FPD-Link™ channels. The PXIe-1486 is ideal for applications such as in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL). FPD-Link is a trademark of Texas Instruments.
- DS90UB954 deserializer
- Flat Panel Display Link™ III (FPD-Link™III) serial link interface
Contents
PXIe-1486 module, Terminal blocks, PXIe-1486 safety, Environmental and regulatory information, PXIe-1486 getting started guide.
Notes
1 year warranty.
Technical Specifications
8 Port
PCI Express
NI PXI FlexRIO System
4.16Gbps
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate