Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780536-01Copy
Newark Part No.14AJ5108
Product RangePXIe-6124
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,335.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9,335.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780536-01Copy
Newark Part No.14AJ5108
Product RangePXIe-6124
Technical Datasheet
Product TypeMultifunction I/O Module
Sampling Rate4MSPS
Resolution16bit
No. of Input Channels4Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 1V to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-6124
SVHCLead (14-Jun-2023)
Product Overview
The PXIe-6124 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, two 32-bit counters, and analogue and digital triggering. The PXIe-6124 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Notes
1 year warranty.
Technical Specifications
Product Type
Multifunction I/O Module
Resolution
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 1V to ± 10V
For Use With
NI PXI Controllers
SVHC
Lead (14-Jun-2023)
Sampling Rate
4MSPS
No. of Input Channels
4Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-6124
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate