| Quantity | Price |
|---|---|
| 1+ | $8,900.850 |
Product Information
Product Overview
The PXIe-2541 is an RF signal switching matrix. With its non-blocking design, you can simultaneously connect any row or column within the switching matrix and maximize the flexibility of your test system. Isolation relays on the module disconnect unused parts of the switching matrix to maintain RF performance and high isolation. The density and bandwidth of the PXIe-2541 is ideal for routing signals between digitizers, function generators, and other RF generators and analysers. For higher channel count applications, you can connect multiple PXIe-2541 modules together to create switching matrices of 8x24, 8x36, and larger.
Notes
1 year warranty.
Technical Specifications
PXI RF Matrix Switch Module
-
Reed
500mA
NI PXI Controller
Lead (14-Jun-2023)
8 x 12
PXIe
60VDC
300MHz
PXIe-2541
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate