Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778572-36Copy
Newark Part No.13AJ3763
Product RangePXI-2536
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,337.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,337.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-36Copy
Newark Part No.13AJ3763
Product RangePXI-2536
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 8 x 68
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeFET
Switching Voltage Max12VDC
Switching Current Max100mA
Bandwidth1MHz
For Use WithNI PXI Controller
Product RangePXI-2536
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2536 is a high-density 8x68 PXI matrix switch module that is ideal for routing low-power DC signals in validation test systems of mass produced devices such as semiconductor chips and printed circuit boards (PCBs). Featuring FET relays, the PXI-2536 offers unlimited mechanical lifetime and switching speeds up to 50,000 crosspoints/s. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Notes
1 year warranty.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
FET
Switching Current Max
100mA
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 8 x 68
Bus Connector Type
PXI Hybrid
Switching Voltage Max
12VDC
Bandwidth
1MHz
Product Range
PXI-2536
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate