| Quantity | Price |
|---|---|
| 1+ | $4,407.170 |
Product Information
Product Overview
The PXI-2576 is a multibank PXI multiplexer switch module with 16 banks of 4x1 2-wire multiplexers. With the flexible architecture of the PXI-2576, you can configure it in a variety of topologies that make it suitable for parallel measurement operations requiring low-channel counts, or you can combine all multiplexer banks to form a single high-channel-count multiplexer featuring 64 2-wire channels. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Notes
1 year warranty.
Technical Specifications
PXI Multiplexer Switch Module
64Channels
Electromechanical
1A
NI PXI Controller
No SVHC (08-Jul-2021)
2-Wire 64 x 1
PXI Hybrid
100VDC
30MHz
PXI-2576
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate